T150XLL9X2 | |
---|---|
DigiKey Part Number | 1436-1460-ND |
Manufacturer | |
Manufacturer Product Number | T150XLL9X2 |
Description | CBL TIE LOCKING NAT 175LBS 4.35' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 15.94" (405.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25' | |
Bundle Diameter | 15.94" (405.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 4.35' (1.33m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥20.98440 | ¥524.61 |
50 | ¥20.49640 | ¥1,024.82 |
125 | ¥19.52080 | ¥2,440.10 |
250 | ¥17.18368 | ¥4,295.92 |