WSM60IMHSUVH1 | |
---|---|
DigiKey Part Number | WSM60IMHSUVH1-ND |
Manufacturer | |
Manufacturer Product Number | WSM60IMHSUVH1 |
Description | CABLE TIE HLDR SGL WELD STUD MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Weld Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Weld Stud Mount | |
Size / Dimension | 1.32" L x 1.07" W x 1.06" H (33.5mm x 27.2mm x 27.0mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.26222 | ¥9,631.11 |