151-02260 | |
---|---|
DigiKey Part Number | 151-02260-ND |
Manufacturer | |
Manufacturer Product Number | 151-02260 |
Description | CABLE TIE HLDR SGL WELD STUD MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Weld Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Weld Stud Mount | |
Size / Dimension | 1.06" L x 0.49" W x 0.63" H (26.8mm x 12.5mm x 15.9mm) | |
For Use With/Related Products | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.84450 | ¥2,422.25 |