151-27019 | |
---|---|
DigiKey Part Number | 151-27019-ND |
Manufacturer | |
Manufacturer Product Number | 151-27019 |
Description | CABLE TIE HLDR DUAL SCREW NAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw or Rivet Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw or Rivet Mount | |
Size / Dimension | 1.60" L x 0.75" W x 0.66" H (40.0mm x 19.0mm x 16.8mm) | |
For Use With/Related Products | T50 - T250 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥1.18022 | ¥28,325.28 |