M80-8130805 | |
---|---|
DigiKey Part Number | 952-2104-ND |
Manufacturer | |
Manufacturer Product Number | M80-8130805 |
Description | CONN HEADER 8P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥61.46700 | ¥614.67 |
25 | ¥58.06640 | ¥1,451.66 |
50 | ¥56.65100 | ¥2,832.55 |
100 | ¥53.81770 | ¥5,381.77 |
300 | ¥48.15270 | ¥14,445.81 |
500 | ¥45.32026 | ¥22,660.13 |
1,000 | ¥39.65516 | ¥39,655.16 |