M80-8130605 | |
---|---|
DigiKey Part Number | M80-8130605-ND |
Manufacturer | |
Manufacturer Product Number | M80-8130605 |
Description | CONN HEADER 6P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.54500 | ¥485.45 |
25 | ¥45.86320 | ¥1,146.58 |
50 | ¥44.74340 | ¥2,237.17 |
100 | ¥42.50630 | ¥4,250.63 |
250 | ¥38.03176 | ¥9,507.94 |
500 | ¥35.79442 | ¥17,897.21 |
1,000 | ¥31.32016 | ¥31,320.16 |
2,500 | ¥29.75417 | ¥74,385.43 |