M80-8121005 | |
---|---|
DigiKey Part Number | 952-2113-ND |
Manufacturer | |
Manufacturer Product Number | M80-8121005 |
Description | CONN PLUG 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.66500 | ¥676.65 |
25 | ¥63.73760 | ¥1,593.44 |
50 | ¥62.10380 | ¥3,105.19 |
100 | ¥60.47010 | ¥6,047.01 |
250 | ¥53.93316 | ¥13,483.29 |
500 | ¥50.66434 | ¥25,332.17 |
1,000 | ¥44.78079 | ¥44,780.79 |