M80-0410005 | |
---|---|
DigiKey Part Number | 952-3941-ND |
Manufacturer | |
Manufacturer Product Number | M80-0410005 |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.56000 | ¥65.60 |
100 | ¥5.89220 | ¥589.22 |
2,000 | ¥4.01743 | ¥8,034.86 |
6,000 | ¥3.74960 | ¥22,497.60 |
10,000 | ¥3.56212 | ¥35,621.20 |