M80-1030498S | |
---|---|
DigiKey Part Number | M80-1030498S-ND |
Manufacturer | |
Manufacturer Product Number | M80-1030498S |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.92560 | ¥223.14 |
50 | ¥8.73520 | ¥436.76 |
100 | ¥8.35510 | ¥835.51 |
300 | ¥7.59543 | ¥2,278.63 |
500 | ¥6.83582 | ¥3,417.91 |
1,000 | ¥6.07632 | ¥6,076.32 |
2,500 | ¥5.50664 | ¥13,766.60 |