M80-8890405 | |
---|---|
DigiKey Part Number | 952-1207-ND |
Manufacturer | |
Manufacturer Product Number | M80-8890405 |
Description | CONN RCPT 4POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.90200 | ¥259.02 |
25 | ¥24.53080 | ¥613.27 |
50 | ¥23.95940 | ¥1,197.97 |
100 | ¥22.81920 | ¥2,281.92 |
250 | ¥19.96692 | ¥4,991.73 |
500 | ¥19.39648 | ¥9,698.24 |
1,000 | ¥16.54399 | ¥16,543.99 |
2,500 | ¥15.40304 | ¥38,507.60 |