![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-889
Connectors, Interconnects | Free Hanging, Panel Mount
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M80-8890405 CONN RCPT 4POS CRIMP 22AWG GOLD | CONN RCPT 4POS CRIMP 22AWG GOLD | 183 | Bulk | - | |
M80-8890805 CONN RCPT 8POS CRIMP 22AWG GOLD | CONN RCPT 8POS CRIMP 22AWG GOLD | 271 | Bulk | - | |
M80-8892005 CONN RCPT 20POS CRIMP 22AWG GOLD | CONN RCPT 20POS CRIMP 22AWG GOLD | 198 | Bulk | - | |
M80-8890605 CONN RCPT 6POS CRIMP 22AWG GOLD | CONN RCPT 6POS CRIMP 22AWG GOLD | 393 | Bulk | - | |
M80-8891005 CONN RCPT 10POS CRIMP 22AWG GOLD | CONN RCPT 10POS CRIMP 22AWG GOLD | 141 | Bulk | - | |
M80-8891205 CONN RCPT 12POS CRIMP 22AWG GOLD | CONN RCPT 12POS CRIMP 22AWG GOLD | 396 | Bulk | - | |
M80-8891405 CONN RCPT 14POS CRIMP 22AWG GOLD | CONN RCPT 14POS CRIMP 22AWG GOLD | 139 | Bulk | - | |
M80-8891801 DATAMATE L-TEK DIL FEMALE LARGE | DATAMATE L-TEK DIL FEMALE LARGE | 118 | Bulk | - | |
M80-8891605 CONN RCPT 16POS CRIMP 22AWG GOLD | CONN RCPT 16POS CRIMP 22AWG GOLD | 1,280 | Bulk | - | |
M80-8892605 CONN RCPT 26POS CRIMP 22AWG GOLD | CONN RCPT 26POS CRIMP 22AWG GOLD | 352 | Bulk | - | |
M80-8891805 CONN RCPT 18POS CRIMP 22AWG GOLD | CONN RCPT 18POS CRIMP 22AWG GOLD | 99 | Bulk | - | |
M80-8893405 CONN RCPT 34POS CRIMP 22AWG GOLD | CONN RCPT 34POS CRIMP 22AWG GOLD | 97 | Bulk | - | |
M80-8892601 DATAMATE L-TEK DIL FEMALE LARGE | DATAMATE L-TEK DIL FEMALE LARGE | 0 | Bulk | - |