M80-8891805 | |
---|---|
DigiKey Part Number | 952-1214-ND |
Manufacturer | |
Manufacturer Product Number | M80-8891805 |
Description | CONN RCPT 18POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.22000 | ¥96.22 |
10 | ¥85.27500 | ¥852.75 |
25 | ¥81.99640 | ¥2,049.91 |
50 | ¥78.71720 | ¥3,935.86 |
100 | ¥74.34390 | ¥7,434.39 |
250 | ¥67.78376 | ¥16,945.94 |
500 | ¥63.41072 | ¥31,705.36 |
1,000 | ¥58.16285 | ¥58,162.85 |