M80-4130498 | |
---|---|
DigiKey Part Number | 952-3697-ND |
Manufacturer | |
Manufacturer Product Number | M80-4130498 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.98000 | ¥56.98 |
10 | ¥51.51700 | ¥515.17 |
25 | ¥48.66760 | ¥1,216.69 |
50 | ¥47.47900 | ¥2,373.95 |
100 | ¥45.10550 | ¥4,510.55 |
250 | ¥40.35744 | ¥10,089.36 |
500 | ¥37.98348 | ¥18,991.74 |
1,000 | ¥33.23559 | ¥33,235.59 |
2,500 | ¥31.57382 | ¥78,934.55 |