M80-4130898 | |
---|---|
DigiKey Part Number | 952-3699-ND |
Manufacturer | |
Manufacturer Product Number | M80-4130898 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.19800 | ¥521.98 |
25 | ¥49.31120 | ¥1,232.78 |
50 | ¥48.10940 | ¥2,405.47 |
100 | ¥45.70400 | ¥4,570.40 |
250 | ¥40.89304 | ¥10,223.26 |
500 | ¥38.48772 | ¥19,243.86 |
1,000 | ¥33.67670 | ¥33,676.70 |
2,500 | ¥31.99288 | ¥79,982.20 |