M80-0400005 | |
---|---|
DigiKey Part Number | 952-2195-ND |
Manufacturer | |
Manufacturer Product Number | M80-0400005 |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
5 | ¥6.68200 | ¥33.41 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥5.33960 | ¥133.49 |
50 | ¥4.80600 | ¥240.30 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.53904 | ¥1,134.76 |
500 | ¥4.40554 | ¥2,202.77 |
1,000 | ¥4.00499 | ¥4,004.99 |