M80-8090205 | |
---|---|
DigiKey Part Number | 952-3435-ND |
Manufacturer | |
Manufacturer Product Number | M80-8090205 |
Description | CONN PLUG 2POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.63900 | ¥256.39 |
25 | ¥24.28120 | ¥607.03 |
50 | ¥23.71640 | ¥1,185.82 |
100 | ¥22.58680 | ¥2,258.68 |
250 | ¥19.76364 | ¥4,940.91 |
500 | ¥19.19912 | ¥9,599.56 |
1,000 | ¥16.37569 | ¥16,375.69 |
2,500 | ¥15.24633 | ¥38,115.83 |