M80-6110245 | |
---|---|
DigiKey Part Number | 952-2585-ND |
Manufacturer | |
Manufacturer Product Number | M80-6110245 |
Description | CONN RCPT 2POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥15.14880 | ¥378.72 |
50 | ¥14.81220 | ¥740.61 |
100 | ¥14.13970 | ¥1,413.97 |
250 | ¥12.79284 | ¥3,198.21 |
500 | ¥11.78272 | ¥5,891.36 |
1,000 | ¥10.09954 | ¥10,099.54 |
2,500 | ¥9.42624 | ¥23,565.60 |