M80-7880805 | |
---|---|
DigiKey Part Number | 952-1751-ND |
Manufacturer | |
Manufacturer Product Number | M80-7880805 |
Description | CONN RCPT 8P CRIMP 28-32AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.04000 | ¥58.04 |
10 | ¥52.48500 | ¥524.85 |
25 | ¥49.58400 | ¥1,239.60 |
50 | ¥48.37540 | ¥2,418.77 |
100 | ¥45.95600 | ¥4,595.60 |
250 | ¥41.11864 | ¥10,279.66 |
500 | ¥38.70004 | ¥19,350.02 |
1,000 | ¥33.86249 | ¥33,862.49 |
2,500 | ¥32.16936 | ¥80,423.40 |