M80-8880405 | |
---|---|
DigiKey Part Number | 952-1196-ND |
Manufacturer | |
Manufacturer Product Number | M80-8880405 |
Description | CONN RCPT 4P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.65400 | ¥246.54 |
25 | ¥23.35520 | ¥583.88 |
50 | ¥22.81180 | ¥1,140.59 |
100 | ¥21.72480 | ¥2,172.48 |
250 | ¥19.00932 | ¥4,752.33 |
500 | ¥18.46614 | ¥9,233.07 |
1,000 | ¥15.75051 | ¥15,750.51 |
2,500 | ¥14.66422 | ¥36,660.55 |