21348081489020 | |
---|---|
DigiKey Part Number | 1195-6430-ND |
Manufacturer | |
Manufacturer Product Number | 21348081489020 |
Description | CBL 4POS MALE TO FMALE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348081489020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.32000 | ¥167.32 |
10 | ¥145.02600 | ¥1,450.26 |
25 | ¥137.45840 | ¥3,436.46 |
50 | ¥135.46500 | ¥6,773.25 |
100 | ¥119.52820 | ¥11,952.82 |
250 | ¥111.55944 | ¥27,889.86 |
500 | ¥109.16872 | ¥54,584.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/751/MFG_21348081489005_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/21348081489020_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/936/488/MFG_21348081489015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/21348081489020_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/936/488/MFG_21348081489015_tmb.jpg)