T4070014041-001 | |
---|---|
DigiKey Part Number | A126812-ND |
Manufacturer | |
Manufacturer Product Number | T4070014041-001 |
Description | CBL CIRC 4POS MALE TO WIRE 0.66' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4070014041-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥67.90300 | ¥679.03 |
25 | ¥66.11520 | ¥1,652.88 |
50 | ¥64.32880 | ¥3,216.44 |
100 | ¥60.39710 | ¥6,039.71 |
250 | ¥60.03996 | ¥15,009.99 |
500 | ¥56.46622 | ¥28,233.11 |
1,000 | ¥50.39071 | ¥50,390.71 |