T4171010005-001 | |
---|---|
DigiKey Part Number | A126860-ND |
Manufacturer | |
Manufacturer Product Number | T4171010005-001 |
Description | CBL CIRC 4POS MALE TO WIRE 0.66 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4171010005-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.96000 | ¥85.96 |
10 | ¥77.73000 | ¥777.30 |
25 | ¥75.67480 | ¥1,891.87 |
50 | ¥72.79640 | ¥3,639.82 |
100 | ¥67.44930 | ¥6,744.93 |
250 | ¥67.03832 | ¥16,759.58 |
500 | ¥64.57076 | ¥32,285.38 |
1,000 | ¥57.57897 | ¥57,578.97 |