H7PPH-1506G | |
---|---|
DigiKey Part Number | H7PPH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-1506G |
Description | CBL D-SUB- HHMM15H/AE15G/HHMM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
10 | ¥50.33400 | ¥503.34 |
25 | ¥47.54800 | ¥1,188.70 |
50 | ¥46.39040 | ¥2,319.52 |
100 | ¥44.07020 | ¥4,407.02 |
250 | ¥39.43104 | ¥9,857.76 |
500 | ¥37.11160 | ¥18,555.80 |
1,000 | ¥32.47265 | ¥32,472.65 |
2,500 | ¥30.84906 | ¥77,122.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/018/H7PPH-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/882/H7PPH-15%20G_tmb.jpg)