H7PPH-1506M | |
---|---|
DigiKey Part Number | H7PPH-1506M-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-1506M |
Description | CBL D-SUB- HHMM15H/AE15M/HHMM15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥66.87700 | ¥668.77 |
25 | ¥63.00200 | ¥1,575.05 |
50 | ¥61.38640 | ¥3,069.32 |
100 | ¥59.77150 | ¥5,977.15 |
250 | ¥53.30956 | ¥13,327.39 |
500 | ¥50.07882 | ¥25,039.41 |
1,000 | ¥44.26316 | ¥44,263.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/882/H7PPH-15%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/668/018/H7PPH-15%20M_tmb.jpg)