Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.81600 | ¥338.16 |
25 | ¥32.02480 | ¥800.62 |
50 | ¥31.28100 | ¥1,564.05 |
100 | ¥29.79170 | ¥2,979.17 |
250 | ¥26.06744 | ¥6,516.86 |
500 | ¥25.32282 | ¥12,661.41 |
1,000 | ¥21.59885 | ¥21,598.85 |
2,500 | ¥20.10926 | ¥50,273.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/633/M3DDA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/278/M3DDA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/278/M3DDA-10 G_tmb.jpg)