Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.78000 | ¥69.78 |
10 | ¥53.50300 | ¥535.03 |
25 | ¥48.30320 | ¥1,207.58 |
50 | ¥44.77960 | ¥2,238.98 |
100 | ¥41.58100 | ¥4,158.10 |
250 | ¥37.80648 | ¥9,451.62 |
500 | ¥35.26112 | ¥17,630.56 |
1,000 | ¥32.95760 | ¥32,957.60 |
2,500 | ¥30.59630 | ¥76,490.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/278/M3DDA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/633/M3DDA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/633/M3DDA-10 M_tmb.jpg)