Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.37000 | ¥80.37 |
10 | ¥61.68800 | ¥616.88 |
25 | ¥55.71160 | ¥1,392.79 |
50 | ¥51.66600 | ¥2,583.30 |
100 | ¥47.99290 | ¥4,799.29 |
250 | ¥43.65908 | ¥10,914.77 |
500 | ¥40.73722 | ¥20,368.61 |
1,000 | ¥38.09308 | ¥38,093.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/278/M3DDA-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/633/M3DDA-10 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/633/M3DDA-10 M_tmb.jpg)