H7PXH-1506G | |
---|---|
DigiKey Part Number | H7PXH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-1506G |
Description | CBL D-SUB- HHMM15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.62000 | ¥41.62 |
10 | ¥37.78200 | ¥377.82 |
25 | ¥35.78480 | ¥894.62 |
50 | ¥34.95240 | ¥1,747.62 |
100 | ¥33.28830 | ¥3,328.83 |
250 | ¥29.12740 | ¥7,281.85 |
500 | ¥28.29510 | ¥14,147.55 |
1,000 | ¥24.13403 | ¥24,134.03 |
2,500 | ¥22.46964 | ¥56,174.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/217/H7PXH-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/349/H7PXH-15%20G_tmb.jpg)