H7PXH-1510G | |
---|---|
DigiKey Part Number | H7PXH-1510G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-1510G |
Description | CBL D-SUB- HHMM15H/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.71800 | ¥507.18 |
25 | ¥47.91400 | ¥1,197.85 |
50 | ¥46.74500 | ¥2,337.25 |
100 | ¥44.40770 | ¥4,440.77 |
250 | ¥39.73304 | ¥9,933.26 |
500 | ¥37.39580 | ¥18,697.90 |
1,000 | ¥32.72130 | ¥32,721.30 |
2,500 | ¥31.08528 | ¥77,713.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/217/H7PXH-15%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/349/H7PXH-15%20G_tmb.jpg)