21348081481010 | |
---|---|
DigiKey Part Number | 1195-6424-ND |
Manufacturer | |
Manufacturer Product Number | 21348081481010 |
Description | CBL 4POS MALE TO FMALE 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 21348081481010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥108.17200 | ¥1,081.72 |
25 | ¥104.01160 | ¥2,600.29 |
50 | ¥99.85100 | ¥4,992.55 |
100 | ¥94.30360 | ¥9,430.36 |
250 | ¥85.98292 | ¥21,495.73 |
500 | ¥80.43556 | ¥40,217.78 |
1,000 | ¥73.77889 | ¥73,778.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/100/077/MFG_21348081481005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/939/489/MFG_21348081481015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/693/mfg_21348081481020_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/939/489/MFG_21348081481015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/551/21348081481050_tmb.jpg)