19400240419 | |
---|---|
DigiKey Part Number | 19400240419-ND |
Manufacturer | |
Manufacturer Product Number | 19400240419 |
Description | CONN HOOD TOP ENTRY SZ24B M50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240419 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M50 | |
Size / Dimension | 7.559" L x 2.283" W x 4.724" H (192.00mm x 58.00mm x 120.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,320.32000 | ¥3,320.32 |
10 | ¥3,076.80300 | ¥30,768.03 |
25 | ¥2,966.12880 | ¥74,153.22 |