19000005086 | |
---|---|
DigiKey Part Number | 1195-3035-ND |
Manufacturer | |
Manufacturer Product Number | 19000005086 |
Description | CABLE GLAND 32-38MM M50 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M50 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | M50 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥833.88000 | ¥833.88 |
10 | ¥765.22900 | ¥7,652.29 |
25 | ¥735.79720 | ¥18,394.93 |
50 | ¥711.26960 | ¥35,563.48 |
100 | ¥672.02800 | ¥67,202.80 |