19300480548 | |
---|---|
DigiKey Part Number | 1195-3146-ND |
Manufacturer | |
Manufacturer Product Number | 19300480548 |
Description | CONN HOOD SIDE ENTRY SZ48B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300480548 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 3.543" W x 4.252" H (132.00mm x 90.00mm x 108.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥815.69000 | ¥815.69 |
10 | ¥748.54900 | ¥7,485.49 |
25 | ¥719.76080 | ¥17,994.02 |
50 | ¥695.77020 | ¥34,788.51 |
100 | ¥657.38290 | ¥65,738.29 |