09330242711 | |
---|---|
DigiKey Part Number | 1195-2078-ND |
Manufacturer | |
Manufacturer Product Number | 09330242711 |
Description | INSERT FEMALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330242711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 24+Ground | |
Size | 48B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.58000 | ¥243.58 |
10 | ¥213.31500 | ¥2,133.15 |
25 | ¥204.10240 | ¥5,102.56 |
50 | ¥197.51640 | ¥9,875.82 |
100 | ¥190.93300 | ¥19,093.30 |
250 | ¥180.39864 | ¥45,099.66 |