09300009996 | |
---|---|
DigiKey Part Number | 09300009996-ND |
Manufacturer | |
Manufacturer Product Number | 09300009996 |
Description | HAN 48B GASKET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket |
Datasheet | Datasheet |
EDA/CAD Models | 09300009996 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Han® 48B Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥51.14300 | ¥511.43 |
30 | ¥48.31533 | ¥1,449.46 |
50 | ¥47.13760 | ¥2,356.88 |
100 | ¥44.78020 | ¥4,478.02 |
250 | ¥40.06656 | ¥10,016.64 |
500 | ¥37.70970 | ¥18,854.85 |
1,000 | ¥32.99603 | ¥32,996.03 |
2,500 | ¥31.34623 | ¥78,365.57 |