09692827423 | |
---|---|
DigiKey Part Number | 1195-8020-ND |
Manufacturer | |
Manufacturer Product Number | 09692827423 |
Description | D SUB MIXED MA 40 A CR POWER CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827423 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.97600 | ¥259.76 |
25 | ¥24.60320 | ¥615.08 |
50 | ¥24.03000 | ¥1,201.50 |
100 | ¥22.88570 | ¥2,288.57 |
300 | ¥20.02480 | ¥6,007.44 |
500 | ¥19.45280 | ¥9,726.40 |
1,000 | ¥16.59210 | ¥16,592.10 |
2,500 | ¥15.44783 | ¥38,619.57 |