09692827140 | |
---|---|
DigiKey Part Number | 1195-5163-ND |
Manufacturer | |
Manufacturer Product Number | 09692827140 |
Description | D SUB MIXED MA S CR CR COAX 50 O |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-174, 188A, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692827140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188A, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
20 | ¥37.06300 | ¥741.26 |
40 | ¥35.01075 | ¥1,400.43 |
60 | ¥34.15833 | ¥2,049.50 |
100 | ¥32.45010 | ¥3,245.01 |
260 | ¥30.06842 | ¥7,817.79 |