09670009914 | |
---|---|
DigiKey Part Number | 1195-2587-ND |
Manufacturer | |
Manufacturer Product Number | 09670009914 |
Description | DSUB SLIDE LOCKING DEVICE 9P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670009914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.14000 | ¥45.14 |
10 | ¥41.01000 | ¥410.10 |
25 | ¥38.84360 | ¥971.09 |
50 | ¥37.94100 | ¥1,897.05 |
100 | ¥36.13440 | ¥3,613.44 |
300 | ¥31.61743 | ¥9,485.23 |
500 | ¥30.71404 | ¥15,357.02 |
1,000 | ¥26.19726 | ¥26,197.26 |
2,500 | ¥24.39054 | ¥60,976.35 |