09670150453 | |
---|---|
DigiKey Part Number | 1195-2670-ND |
Manufacturer | |
Manufacturer Product Number | 09670150453 |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150453 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.05000 | ¥70.05 |
10 | ¥63.35100 | ¥633.51 |
25 | ¥59.84520 | ¥1,496.13 |
50 | ¥58.38640 | ¥2,919.32 |
100 | ¥55.46700 | ¥5,546.70 |
250 | ¥49.62840 | ¥12,407.10 |
500 | ¥46.70908 | ¥23,354.54 |
1,000 | ¥40.87045 | ¥40,870.45 |