09670009915 | |
---|---|
DigiKey Part Number | 1195-2588-ND |
Manufacturer | |
Manufacturer Product Number | 09670009915 |
Description | DSUB SLIDE LOCKING DEVICE 15P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670009915 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥42.20000 | ¥422.00 |
25 | ¥39.96600 | ¥999.15 |
50 | ¥39.03580 | ¥1,951.79 |
100 | ¥37.17670 | ¥3,717.67 |
300 | ¥32.52990 | ¥9,758.97 |
500 | ¥31.60038 | ¥15,800.19 |
1,000 | ¥26.95336 | ¥26,953.36 |
2,500 | ¥25.09447 | ¥62,736.18 |