160-009-002R031 | |
---|---|
DigiKey Part Number | 160-09SLA-ND |
Manufacturer | |
Manufacturer Product Number | 160-009-002R031 |
Description | SLIDELOCK FOR DB9 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥18.56700 | ¥185.67 |
25 | ¥17.77440 | ¥444.36 |
50 | ¥17.37820 | ¥868.91 |
100 | ¥16.58840 | ¥1,658.84 |
300 | ¥15.00860 | ¥4,502.58 |
500 | ¥13.82382 | ¥6,911.91 |
1,000 | ¥11.84900 | ¥11,849.00 |
2,500 | ¥11.05906 | ¥27,647.65 |