DB512211 | |
---|---|
DigiKey Part Number | 1003-1055-ND |
Manufacturer | |
Manufacturer Product Number | DB512211 |
Description | DSUB SLIDING LOCK RETAIN SIZE25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.50800 | ¥215.08 |
25 | ¥20.37560 | ¥509.39 |
50 | ¥19.89960 | ¥994.98 |
100 | ¥18.95260 | ¥1,895.26 |
250 | ¥16.68348 | ¥4,170.87 |