09670009918 | |
---|---|
DigiKey Part Number | 1195-2591-ND |
Manufacturer | |
Manufacturer Product Number | 09670009918 |
Description | DSUB SLIDE LOCKING DEVICE 50P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670009918 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.35200 | ¥313.52 |
25 | ¥29.69320 | ¥742.33 |
50 | ¥29.00440 | ¥1,450.22 |
100 | ¥27.62220 | ¥2,762.22 |
300 | ¥24.31573 | ¥7,294.72 |