DM5374421 | |
---|---|
DigiKey Part Number | 1003-1910-ND |
Manufacturer | |
Manufacturer Product Number | DM5374421 |
Description | CONN D-SUB SOCKET 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.43600 | ¥784.36 |
25 | ¥73.89480 | ¥1,847.37 |
50 | ¥71.99840 | ¥3,599.92 |
100 | ¥70.10350 | ¥7,010.35 |
250 | ¥62.52520 | ¥15,631.30 |
500 | ¥58.73574 | ¥29,367.87 |
1,000 | ¥51.91478 | ¥51,914.78 |