DM5374425 | |
---|---|
DigiKey Part Number | 1003-1912-ND |
Manufacturer | |
Manufacturer Product Number | DM5374425 |
Description | CONN D-SUB SOCKET 12AWG SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
10 | ¥59.21700 | ¥592.17 |
25 | ¥56.94320 | ¥1,423.58 |
50 | ¥54.66420 | ¥2,733.21 |
100 | ¥53.46640 | ¥5,346.64 |