DAA7W2SA197F0 | |
---|---|
DigiKey Part Number | DAA7W2SA197F0-ND |
Manufacturer | |
Manufacturer Product Number | DAA7W2SA197F0 |
Description | CONN D-SUB HOUSING RCPT 7POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |