DM537441 | |
---|---|
DigiKey Part Number | 1003-1908-ND |
Manufacturer | |
Manufacturer Product Number | DM537441 |
Description | CONN D-SUB SOCKET 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥45.97500 | ¥459.75 |
25 | ¥43.30520 | ¥1,082.63 |
50 | ¥42.19520 | ¥2,109.76 |
100 | ¥41.08510 | ¥4,108.51 |
250 | ¥39.09904 | ¥9,774.76 |