DCM-8W8S-A197 | |
---|---|
DigiKey Part Number | 1003-1073-ND |
Manufacturer | |
Manufacturer Product Number | DCM-8W8S-A197 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.16000 | ¥109.16 |
10 | ¥96.77800 | ¥967.78 |
42 | ¥89.33167 | ¥3,751.93 |
84 | ¥84.36845 | ¥7,086.95 |
252 | ¥76.92385 | ¥19,384.81 |
504 | ¥71.96111 | ¥36,268.40 |
1,008 | ¥66.00579 | ¥66,533.84 |