DM537446 | |
---|---|
DigiKey Part Number | 1003-1909-ND |
Manufacturer | |
Manufacturer Product Number | DM537446 |
Description | CONN D-SUB SOCKET 12AWG SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.92000 | ¥60.92 |
10 | ¥55.06300 | ¥550.63 |
25 | ¥52.01400 | ¥1,300.35 |
50 | ¥50.74640 | ¥2,537.32 |
100 | ¥48.20880 | ¥4,820.88 |
250 | ¥43.13432 | ¥10,783.58 |
500 | ¥40.59716 | ¥20,298.58 |
1,000 | ¥35.52251 | ¥35,522.51 |