DBM-5W5P-K87 | |
---|---|
DigiKey Part Number | 1003-1072-ND |
Manufacturer | |
Manufacturer Product Number | DBM-5W5P-K87 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.07000 | ¥88.07 |
10 | ¥79.27400 | ¥792.74 |
25 | ¥74.67480 | ¥1,866.87 |
56 | ¥72.75982 | ¥4,074.55 |
112 | ¥70.84473 | ¥7,934.61 |
280 | ¥63.18621 | ¥17,692.14 |
504 | ¥59.35655 | ¥29,915.70 |
1,008 | ¥52.46355 | ¥52,883.26 |